09000005093 | Harting
Cable gland, PG21, 30 mm, Clamping range 14 to 18 mm, IP68, blue, 09000005093
Order No.: 44F135
EAN: 4099891199678
MPN:
09000005093
09 00 000 5093
Unit Price (€ / pc.)
13.0424 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 09000005093, HARTING
Cable gland, Pg 21, Clamping range: 14-18 mm, Material (cable glands): Metal, IP68, Wrench size: 30.
Technical specifications
Version | Kabelverschraubung | |
Colour | blau | |
Thread size | PG21 | |
Material | Metall | |
max. clamping range | 18 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 14 mm | |
min. operating temperature | -40 °C | |
spanner size | 30 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |