09000005098 | Harting
Cable gland, PG36, 50 mm, Clamping range 29 to 34 mm, IP68, light blue, 09000005098
Order No.: 44F140
EAN: 4099891199722
MPN:
09000005098
09 00 000 5098
Unit Price (€ / pc.)
42.3402 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 09000005098, HARTING
Cable gland, Pg 36, Clamping range: 29-34 mm, Material (cable glands): Metal, IP68, Wrench size: 50.
Technical specifications
Version | Kabelverschraubung | |
Colour | hellblau | |
Thread size | PG36 | |
Material | Metall | |
max. clamping range | 34 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 29 mm | |
min. operating temperature | -40 °C | |
spanner size | 50 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |