09000005146 | Harting
Cable gland, PG36, 47 mm, IP65, 09000005146
Order No.: 44F151
EAN: 4099891199807
MPN:
09000005146
09 00 000 5146
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Cable gland, 09000005146, HARTING
Cable gland with simple seal, Pg 36, Material (cable glands): Metal, IP65, Wrench size: 47.
Technical specifications
Thread size | PG36 | |
Material | Metall | |
Product type | Kabelverschraubung | |
spanner size | 47 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |