09000005156 | Harting
Cable gland, PG16, 27 mm, Clamping range 9 to 13 mm, IP65, black, 09000005156
Order No.: 44F153
EAN: 4099891199821
MPN:
09000005156
09 00 000 5156
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Cable gland, 09000005156, HARTING
Cable gland for hoods, for cable to cable housing, Pg 16, Clamping range: 9-13 mm, Material (cable glands): Thermoplastic, IP65, Wrench size: 2.
Technical specifications
Colour | schwarz | |
Thread size | PG16 | |
Material | Kunststoff | |
max. clamping range | 13 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 9 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 27 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |