09000005164 | Harting

Cable gland, PG11, 19 mm, Clamping range 10 to 12 mm, IP68, gray, 09000005164

Order No.: 44F156
EAN: 4099891199852
MPN:
09000005164
09 00 000 5164
09000005164 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8687 €

Cable gland, 09000005164, HARTING

Cable gland, Pg 11, Clamping range: 10-12 mm, Material (cable glands): Thermoplastic, IP68, Wrench size: 19.

Technical specifications
Version Kabelverschraubung
Colour grau
Thread size PG11
Material Kunststoff
max. clamping range 12 mm
min. clamping range 10 mm
spanner size 19 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes