09000005167 | Harting
Cable gland, PG16, 24 mm, IP68, gray, 09000005167
Order No.: 43F1892
EAN: 4099891199135
MPN:
09000005167
09 00 000 5167
Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: 7 Weeks
Cable gland, 09000005167, HARTING
Cable gland with strain relief, Pg 16, Material (cable glands): Thermoplastic, IP68, Wrench size: 24.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| spanner size | 24 mm | |
| Degree of protection (IP) | IP68 | |
| Material | plastic | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| RoHS conform | Yes |