09000005170 | Harting
Cable gland, PG36, 50 mm, IP68, gray, 09000005170
Order No.: 44F159
EAN: 4099891199883
MPN:
09000005170
09 00 000 5170
Unit Price (€ / pc.)
10.0793 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable gland, 09000005170, HARTING
Cable gland with strain relief, Pg 36, Material (cable glands): Thermoplastic, IP68, Wrench size: 50.
Technical specifications
Colour | grau | |
Thread size | PG36 | |
Material | Kunststoff | |
Product type | Kabelverschraubung | |
spanner size | 50 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |