09000005185 | Harting
Cable gland, PG11, 19 mm, Clamping range 10 to 12 mm, IP68, black, 09000005185
Order No.: 42P5395
EAN: 5713140002098
MPN:
09000005185
09 00 000 5185
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Cable gland, 09000005185, Harting
Cable gland, Pg 11, Clamping range: 10 - 12 mm, Material (cable glands): Thermoplastic, IP68, Wrench size: 19.
Technical specifications
Version | cable gland | |
Colour | black | |
Thread size | PG11 | |
Material | thermoplastic | |
max. clamping range | 12 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 10 mm | |
min. operating temperature | -40 °C | |
spanner size | 19 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |