09151009101 | Harting
Screw cap, M23, IP67, 09151009101
Order No.: 44F0864
EAN: 4099891199258
MPN:
09151009101
09 15 100 9101
Series: Circular connectors M23
Unit Price (€ / pc.)
7.4018 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cover, 09151009101, HARTING
Cover for bulkhead mounted housings, for cable to cable housing, size: M23, Screw locking, Material (hood/housing): Copper-zinc alloy, Degree of protection: IP67 locked condition.
Technical specifications
Thread size | M23 | |
Material | Metall | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Product type | Schraubkappe | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |