09370005101 | Harting
Cable gland, PG11, 20 mm, gray, 09370005101
Order No.: 44F3460
EAN: 4099891199937
MPN:
09370005101
09 37 000 5101
Unit Price (€ / pc.)
17.7191 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Cable gland, 09370005101, HARTING
Cable gland, Pg 11, Material (cable glands): Metal, Wrench size: 20.
Technical specifications
Colour | grau | |
Thread size | PG11 | |
Material | Metall | |
Product type | Kabelverschraubung | |
spanner size | 20 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |