09620005004 | Harting
Cable gland, PG13.5, 22 mm, Clamping range 9 to 13 mm, IP68, 09620005004
Order No.: 44F5372
EAN: 4099891199999
MPN:
09620005004
09 62 000 5004
Unit Price (€ / pc.)
20.0158 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cable gland, 09620005004, HARTING
Cable gland, EMC version, Pg 13.5, Clamping range: 6.5-10.5 mm, Shielding diameter: 6.5-10.5 mm, Material (cable glands): Metal, IP68, Wrench size: 22.
Technical specifications
Thread size | PG13,5 | |
Material | Metall | |
max. clamping range | 13 mm | |
min. clamping range | 9 mm | |
Product type | Kabelverschraubung | |
spanner size | 22 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |