09620005006 | Harting

Cable gland, PG16, 24 mm, Clamping range 9 to 13 mm, IP68, 09620005006

Order No.: 44F5374
EAN: 4099891200015
MPN:
09620005006
09 62 000 5006
09620005006 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
21.0154 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
21.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.0154 €

Cable gland, 09620005006, HARTING

Cable gland, EMC version, Pg 16, Clamping range: 9-13 mm, Shielding diameter: 4.5-8 mm, Material (cable glands): Metal, IP68, Wrench size: 24.

Technical specifications
Thread size PG16
Material Metall
max. clamping range 13 mm
min. clamping range 9 mm
Product type Kabelverschraubung
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei