09620005007 | Harting

Cable gland, PG21, 30 mm, Clamping range 11.5 to 15.5 mm, IP68, 09620005007

Order No.: 44F5375
EAN: 4099891200022
MPN:
09620005007
09 62 000 5007
09620005007 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
30.5711 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.5711 €

Cable gland, 09620005007, HARTING

Cable gland, EMC version, Pg 21, Clamping range: 11.5-15.5 mm, Shielding diameter: 9.5-13.5 mm, Material (cable glands): Metal, IP68, Wrench size: 30.

Technical specifications
Thread size PG21
Material Metall
max. clamping range 15.5 mm
min. clamping range 11.5 mm
Product type Kabelverschraubung
spanner size 30 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei