09620005010 | Harting

Cable gland, PG29, 40 mm, Clamping range 20 to 25 mm, IP68, 09620005010

Order No.: 44F5378
EAN: 4099891200053
MPN:
09620005010
09 62 000 5010
09620005010 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
39.8293 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
39.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.8293 €

Cable gland, 09620005010, HARTING

Cable gland, EMC version, Pg 29, Clamping range: 20-25 mm, Shielding diameter: 15-20 mm, Material (cable glands): Metal, IP68, Wrench size: 40.

Technical specifications
Thread size PG29
Material Metall
max. clamping range 25 mm
min. clamping range 20 mm
Product type Kabelverschraubung
spanner size 40 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei