09620005011 | Harting
Cable gland, PG36, 50 mm, Clamping range 24 to 28 mm, IP68, silver, 09620005011
Order No.: 44F5379
EAN: 4099891200060
MPN:
09620005011
09 62 000 5011
Unit Price (€ / pc.)
61.3564 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 09620005011, HARTING
Cable gland, EMC version, Pg 36, Clamping range: 24-28 mm, Shielding diameter: 18-25.5 mm, Material (cable glands): Metal, IP68, Wrench size: 50.
Technical specifications
Colour | silber | |
Thread size | PG36 | |
Material | Metall | |
max. clamping range | 28 mm | |
min. clamping range | 24 mm | |
Product type | Kabelverschraubung | |
spanner size | 50 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |