09620005012 | Harting

Cable gland, PG36, 50 mm, Clamping range 27 to 32 mm, IP68, 09620005012

Order No.: 44F5380
EAN: 4099891200077
MPN:
09620005012
09 62 000 5012
09620005012 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
61.3564 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
61.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.3564 €

Cable gland, 09620005012, HARTING

Cable gland, EMC version, Pg 36, Clamping range: 27-32 mm, Shielding diameter: 24-31 mm, Material (cable glands): Metal, IP68, Wrench size: 50.

Technical specifications
Thread size PG36
Material Metall
max. clamping range 32 mm
min. clamping range 27 mm
Product type Kabelverschraubung
spanner size 50 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes