09620005025 | Harting
Cable gland, PG13.5/PG11, 22 mm, Clamping range 8 to 10.5 mm, IP68, silver, 09620005025
Order No.: 44F5383
EAN: 4099891200107
MPN:
09620005025
09 62 000 5025
Unit Price (€ / pc.)
17.4454 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 09620005025, HARTING
Cable gland, EMC version, Pg 11-13.5, Clamping range: 8-10.5 mm, Shielding diameter: 6.5-10.5 mm, Material (cable glands): Metal, IP68, Wrench size: 22.
Technical specifications
Colour | silber | |
Thread size | PG13,5/PG11 | |
Material | Metall | |
max. clamping range | 10.5 mm | |
min. clamping range | 8 mm | |
Product type | Kabelverschraubung | |
spanner size | 22 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |