19000005014 | Harting

Cable gland, M32, 36 mm, Clamping range 13 to 21 mm, IP65/IP68, 19000005014

Order No.: 44F9273
EAN: 4099891200145
MPN:
19000005014
19 00 000 5014
19000005014 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
37.1161 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
37.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.1161 €

Cable gland, 19000005014, HARTING

Cable gland, EMC version, M32, Clamping range: 13-21 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP65/IP68, Wrench size: 36.

Technical specifications
Thread size M32
Material Messing, vernickelt
max. clamping range 21 mm
max. operating temperature 100 °C
min. clamping range 13 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 36 mm
Degree of protection (IP) IP65/IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes