19000005015 | Harting

Cable gland, M32, 36 mm, Clamping range 17 to 22.5 mm, 19000005015

Order No.: 44F9274
EAN: 4099891200152
MPN:
19000005015
19 00 000 5015
19000005015 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
41.7690 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
41.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.7690 €

Cable gland, 19000005015, HARTING

Cable gland, EMC version, M32, Clamping range: 17-22.5 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP65/IP68, Wrench size: 36.

Technical specifications
Thread size M32
Material Messing, vernickelt
max. clamping range 22.5 mm
max. operating temperature 100 °C
min. clamping range 17 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 36 mm
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes