19000005022 | Harting

Cable gland, M32, 44 mm, Clamping range 16 to 28 mm, IP65/IP68, 19000005022

Order No.: 44F9277
EAN: 4099891200183
MPN:
19000005022
19 00 000 5022
19000005022 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
57.4651 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
57.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
57.4651 €

Cable gland, 19000005022, HARTING

Cable gland, EMC version, M32, Clamping range: 16-28 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP65/IP68, Wrench size: 44.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M32
min. clamping range 16 mm
max. clamping range 28 mm
spanner size 44 mm
Degree of protection (IP) IP65/IP68
Material brass, nickel-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 84849000
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15