19000005027 | Harting

Cable gland, M12, 14 mm, Clamping range 2 to 5 mm, IP68/IP69/IPX9K, 19000005027

Order No.: 42P5399
EAN: 5713140193024
MPN:
19000005027
19 00 000 5027
19000005027 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9627 €

Cable gland, 19000005027, Harting

Cable gland, M12, Clamping range: 2 - 5 mm, Material (cable glands): Brass, Material (clamping ring: Polyamide (PA).

Technical specifications
Version Kabelverschraubung
Thread size M12
Length 25.4 mm
Material Messing, vernickelt
max. clamping range 5 mm
max. operating temperature 100 °C
min. clamping range 2 mm
min. operating temperature -40 °C
spanner size 14 mm
Degree of protection (IP) IP68/IP69/IPX9K
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No