19000005028 | Harting

Cable gland, M16, 17/19 mm, Clamping range 4 to 8 mm, IP68/IP69/IPX9K, 19000005028

Order No.: 42P5400
EAN: 5713140193031
MPN:
19000005028
19 00 000 5028
19000005028 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1293 €

Cable gland, 19000005028, Harting

Cable gland, M16, Clamping range: 4 - 8 mm, Material (cable glands): Brass, Material (clamping ring: Polyamide (PA).

Technical specifications
Version Kabelverschraubung
Thread size M16
Length 26.7 mm
Material Messing, vernickelt
max. clamping range 8 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -40 °C
spanner size 17/19 mm
Degree of protection (IP) IP68/IP69/IPX9K
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No