19000005029 | Harting
Cable gland, M16, 17/19 mm, Clamping range 2 to 6 mm, IP68/IP69/IPX9K, 19000005029
Order No.: 42P5401
EAN: 5713140193048
MPN:
19000005029
19 00 000 5029
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable gland, 19000005029, Harting
Cable gland, M16, Clamping range: 2 - 6 mm, Material (cable glands): Brass, Material (clamping ring: Polyamide (PA).
Technical specifications
Version | Kabelverschraubung | |
Thread size | M16 | |
Length | 26.7 mm | |
Material | Messing, vernickelt | |
max. clamping range | 6 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 2 mm | |
min. operating temperature | -40 °C | |
spanner size | 17/19 mm | |
Degree of protection (IP) | IP68/IP69/IPX9K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |