19000005069 | Harting
Adapter/reduction, M32 to M25, IP68, 19000005069
Order No.: 44F9285
EAN: 4099891200244
MPN:
19000005069
19 00 000 5069
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Cable gland, 19000005069, HARTING
Cable gland with O-ring, Reduced size: M25-M32, Metal.
Technical specifications
Thread size | M32 auf M25 | |
Material | Metall | |
Product type | Adapter/Reduzierung | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |