19000005070 | Harting
Dummy plug, M20, 22 mm, 19000005070
Order No.: 44F9286
EAN: 4099891200251
MPN:
19000005070
19 00 000 5070
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Dummy plug, 19000005070, HARTING
Dummy plug with O-ring, M20, Wrench size: 22, Metal.
Technical specifications
Thread size | M20 | |
Material | Metall | |
Product type | Blindstopfen | |
spanner size | 22 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |