19000005071 | Harting
Dummy plug, M25, 28 mm, 19000005071
Order No.: 44F9287
EAN: 4099891200268
MPN:
19000005071
19 00 000 5071
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Dummy plug, 19000005071, HARTING
Dummy plug with O-ring, M25, Wrench size: 28, Metal.
Technical specifications
Thread size | M25 | |
Material | Metall | |
Product type | Blindstopfen | |
spanner size | 28 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |