19000005072 | Harting
Dummy plug, M32, 35 mm, 19000005072
Order No.: 44F9288
EAN: 4099891200275
MPN:
19000005072
19 00 000 5072
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Dummy plug, 19000005072, HARTING
Dummy plug with O-ring, M32, Wrench size: 35, Metal.
Technical specifications
Thread size | M32 | |
Material | Metall | |
Product type | Blindstopfen | |
spanner size | 35 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |