19000005073 | Harting
Dummy plug, M40, 44 mm, 19000005073
Order No.: 44F9289
EAN: 4099891200282
MPN:
19000005073
19 00 000 5073
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Dummy plug, 19000005073, HARTING
Dummy plug with O-ring, M40, Wrench size: 44, Metal.
Technical specifications
Thread size | M40 | |
Material | Metall | |
Product type | Blindstopfen | |
spanner size | 44 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |