19000005081 | Harting
Cable gland, M20, 22 mm, Clamping range 5 to 12 mm, IP68, silver, 19000005081
Order No.: 44F9292
EAN: 4099891200312
MPN:
19000005081
19 00 000 5081
Unit Price (€ / pc.)
5.1289 € *
Available: 2 pcs.
Leadtime: 1 Week **
Cable gland, 19000005081, HARTING
Cable gland, M20, Clamping range: 5-12 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP68, Wrench size: 22.
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | M20 | |
Material | Messing, vernickelt | |
max. clamping range | 12 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 5 mm | |
min. operating temperature | -40 °C | |
spanner size | 22 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |