19000005082 | Harting

Cable gland, M20, 22 mm, Clamping range 6 to 12 mm, IP68, 19000005082

Order No.: 42F8624
EAN: 4099891199067
MPN:
19000005082
19 00 000 5082
19000005082 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
5.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7358 €

Cable gland, 19000005082, HARTING

Cable gland, M20, Clamping range: 6-12 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP68, Wrench size: 22.

Technical specifications
Thread size M20
Material Messing, vernickelt
max. clamping range 12 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 22 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei