19000005086 | Harting

Cable gland, M50, 57 mm, Clamping range 32 to 38 mm, IP68, 19000005086

Order No.: 44F9294
EAN: 4099891200336
MPN:
19000005086
19 00 000 5086
19000005086 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
48.2545 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
48.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.2545 €

Cable gland, 19000005086, HARTING

Cable gland, M50, Clamping range: 32-38 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP68, Wrench size: 57.

Technical specifications
Thread size M50
Material Messing, vernickelt
max. clamping range 38 mm
max. operating temperature 100 °C
min. clamping range 32 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 57 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei