19000005094 | Harting
Cable gland, M32, 40 mm, Clamping range 13 to 20 mm, IP68, 19000005094
Order No.: 44F9299
EAN: 4099891200374
MPN:
19000005094
19 00 000 5094
Unit Price (€ / pc.)
17.4811 € *
Available: 9 pcs.
Leadtime: 1 Week **
Cable gland, 19000005094, HARTING
Cable gland, M32, Clamping range: 13-20 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP68, Wrench size: 40.
Technical specifications
Version | Kabelverschraubung | |
Thread size | M32 | |
Material | Messing, vernickelt | |
max. clamping range | 20 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 13 mm | |
min. operating temperature | -40 °C | |
spanner size | 40 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |