19000005095 | Harting

Cable gland, M32, 40 mm, Clamping range 13 to 25 mm, IP68, 19000005095

Order No.: 44F9300
EAN: 4099891200381
MPN:
19000005095
19 00 000 5095
19000005095 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
27.6556 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
10 pcs.
25.4422 €
25 pcs.
23.4073 €
50 pcs.
21.3010 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 19000005095, HARTING

Cable gland, M32, Clamping range: 13-25 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP68, Wrench size: 40.

Technical specifications
Thread size M32
Material Messing, vernickelt
max. clamping range 25 mm
max. operating temperature 100 °C
min. clamping range 13 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 40 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol