19000005096 | Harting

Cable gland, M32, 40 mm, Clamping range 18 to 25 mm, IP68, 19000005096

Order No.: 44F9301
EAN: 4099891200398
MPN:
19000005096
19 00 000 5096
19000005096 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
24.4902 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
24.49 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4902 €
10 pcs.
22.5267 €
25 pcs.
20.7179 €
50 pcs.
18.8615 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 19000005096, HARTING

Cable gland, M32, Clamping range: 18-25 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP68, Wrench size: 40.

Technical specifications
Version Kabelverschraubung
Thread size M32
Material Messing, vernickelt
max. clamping range 25 mm
max. operating temperature 100 °C
min. clamping range 18 mm
min. operating temperature -40 °C
spanner size 40 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei