19000005132 | Harting
Cable gland, M20, Clamping range 6 to 12 mm, IP68, black, 19000005132
Order No.: 42P5407
EAN: 5713140123861
MPN:
19000005132
19 00 000 5132
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable gland, 19000005132, Harting
Cable gland, M20, Clamping range: 6 - 12 mm, Material (cable glands): Thermoplastic, IP68.
Technical specifications
Colour | schwarz | |
Thread size | M20 | |
Length | 36 mm | |
Material | Thermoplast | |
max. clamping range | 12 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 6 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |