19000005173 | Harting
Dummy plug, M40, black, 19000005173
Order No.: 44F9307
EAN: 4099891200442
MPN:
19000005173
19 00 000 5173
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Dummy plug, 19000005173, HARTING
Dummy plug, M40, Thermoplastic.
Technical specifications
Colour | schwarz | |
Thread size | M40 | |
Material | Kunststoff | |
Product type | Blindstopfen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |