19000005184 | Harting
Cable gland, M20, 27 mm, Clamping range 10 to 14 mm, IP68, light gray, 19000005184
Order No.: 44F9311
EAN: 4099891200480
MPN:
19000005184
19 00 000 5184
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable gland, 19000005184, HARTING
Cable gland, M20, Clamping range: 10-14 mm, Material (cable glands): Polyamide, IP68, Wrench size: 24.
Technical specifications
Colour | lichtgrau | |
Thread size | M20 | |
Material | PA | |
max. clamping range | 14 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 10 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 27 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |