19000005185 | Harting

Cable gland, M20, 27 mm, Clamping range 10 to 14 mm, IP68, black, 19000005185

Order No.: 44F9312
EAN: 4099891200497
MPN:
19000005185
19 00 000 5185
19000005185 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2491 €

Cable gland, 19000005185, HARTING

Cable gland, M20, Clamping range: 10-14 mm, Material (cable glands): Polyamide, IP68, Wrench size: 27.

Technical specifications
Colour schwarz
Thread size M20
Material PA
max. clamping range 14 mm
max. operating temperature 100 °C
min. clamping range 10 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 27 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes