19000005187 | Harting

Cable gland, M32, 42 mm, Clamping range 18 to 25 mm, IP68, black, 19000005187

Order No.: 44F9314
EAN: 4099891200510
MPN:
19000005187
19 00 000 5187
19000005187 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4149 €

Cable gland, 19000005187, HARTING

Cable gland, M32, Clamping range: 18-25 mm, Material (cable glands): Polyamide, IP68, Wrench size: 42.

Technical specifications
Colour schwarz
Thread size M32
Material PA
max. clamping range 25 mm
max. operating temperature 100 °C
min. clamping range 18 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 42 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes