19000005191 | Harting

Cable gland, M25, 33 mm, Clamping range 9 to 16 mm, IP68, black, 19000005191

Order No.: 44F9318
EAN: 4099891200558
MPN:
19000005191
19 00 000 5191
19000005191 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6652 €

Cable gland, 19000005191, HARTING

Cable gland, M25, Clamping range: 9-16 mm, Material (cable glands): Polyamide, IP68, Wrench size: 33.

Technical specifications
Colour schwarz
Thread size M25
Material PA
max. clamping range 16 mm
max. operating temperature 100 °C
min. clamping range 9 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 33 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes