19000007101 | Harting

Cable gland, M20, 24 mm, Clamping range 5 to 9 mm, IP68, black, 19000007101

Order No.: 44F9323
EAN: 4099891200602
MPN:
19000007101
19 00 000 7101
19000007101 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1888 €

Cable gland, 19000007101, HARTING

Cable gland, M20, Clamping range: 5-9 mm, Material (cable glands): Polyamide, IP68, Wrench size: 24.

Technical specifications
Colour schwarz
Thread size M20
Material PA
max. clamping range 9 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol