19000007102 | Harting
Cable gland, M20, 24 mm, Clamping range 6 to 12 mm, IP68, black, 19000007102
Order No.: 44F9324
EAN: 4099891200619
MPN:
19000007102
19 00 000 7102
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 19000007102, HARTING
Cable gland, M20, Clamping range: 6-12 mm, Material (cable glands): Polyamide, IP68, Wrench size: 24.
Technical specifications
Colour | schwarz | |
Thread size | M20 | |
Material | PA | |
max. clamping range | 12 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 6 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 24 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |