19000007106 | Harting
Cable gland, M32, 42 mm, Clamping range 13 to 20 mm, IP68, black, 19000007106
Order No.: 44F9326
EAN: 4099891200633
MPN:
19000007106
19 00 000 7106
Unit Price (€ / pc.)
10.6862 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 19000007106, HARTING
Cable gland, M32, Clamping range: 13-20 mm, Material (cable glands): Polyamide, IP68, Wrench size: 42.
Technical specifications
Version | Kabelverschraubung | |
Colour | schwarz | |
Thread size | M32 | |
Material | PA | |
max. clamping range | 20 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 13 mm | |
min. operating temperature | -40 °C | |
spanner size | 42 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |