19000007109 | Harting

Cable gland, M40, 53 mm, Clamping range 22 to 32 mm, IP68, black, 19000007109

Order No.: 44F9327
EAN: 4099891200640
MPN:
19000007109
19 00 000 7109
19000007109 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
30.0594 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
30.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0594 €

Cable gland, 19000007109, HARTING

Cable gland, M40, Clamping range: 22-32 mm, Material (cable glands): Polyamide, IP68, Wrench size: 53.

Technical specifications
Colour schwarz
Thread size M40
Material PA
max. clamping range 32 mm
max. operating temperature 100 °C
min. clamping range 22 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 53 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes