19000007121 | Harting

Cable gland, M20, 22/24 mm, Clamping range 10 to 14 mm, IP68, 19000007121

Order No.: 42P5412
EAN: 5713140193116
MPN:
19000007121
19 00 000 7121
Harting
19000007121 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
10.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1745 €

Cable gland, 19000007121, Harting

Cable gland, Railway version, M20, Clamping range: 10 - 14 mm, Material (cable glands): Brass, IP68, Wrench size: 22, 24.

Technical specifications
Version cable gland
Thread size M20
Length 33 mm
Material brass, nickel-plated
max. clamping range 14 mm
max. operating temperature 100 °C
min. clamping range 10 mm
min. operating temperature -40 °C
spanner size 22/24 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No