19000007122 | Harting

Cable gland, M25, 27/30 mm, Clamping range 11 to 14.5 mm, IP68, silver, 19000007122

Order No.: 42P5413
EAN: 5713140193123
MPN:
19000007122
19 00 000 7122
Harting
19000007122 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
13.9587 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.9587 €

Cable gland, 19000007122, Harting

Cable gland, Railway version, M25, Clamping range: 11 - 14,5 mm, Material (cable glands): Brass, IP68, Wrench size: 27, 30.

Technical specifications
Version cable gland
Colour silver
Thread size M25
Length 36.3 mm
Material brass, nickel-plated
max. clamping range 14.5 mm
max. operating temperature 100 °C
min. clamping range 11 mm
min. operating temperature -40 °C
spanner size 27/30 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No