19000007123 | Harting

Cable gland, M25, 27/30 mm, Clamping range 14.5 to 18 mm, IP68, silver, 19000007123

Order No.: 42P5415
EAN: 5713140193130
MPN:
19000007123
19 00 000 7123
19000007123 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
16.3506 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3506 €

Cable gland, 19000007123, Harting

Cable gland, Railway version, M25, Clamping range: 14,5 - 18 mm, Material (cable glands): Brass, IP68, Wrench size: 27, 30.

Technical specifications
Colour silber
Thread size M25
Length 36.35 mm
Material Messing, vernickelt
max. clamping range 18 mm
max. operating temperature 100 °C
min. clamping range 14.5 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 27/30 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No