19000007125 | Harting

Cable gland, M32, 36/40 mm, Clamping range 20.5 to 25 mm, IP68, silver, 19000007125

Order No.: 42P5419
EAN: 5713140193154
MPN:
19000007125
19 00 000 7125
Harting
19000007125 Harting Cable Glands
Image may differ
Unit Price (€ / pc.)
23.7048 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
23.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.7048 €

Cable gland, 19000007125, Harting

Cable gland, Railway version, M32, Clamping range: 20,5 - 25 mm, Material (cable glands): Brass, IP68, Wrench size: 36, 40.

Technical specifications
Version cable gland
Colour silver
Thread size M32
Length 42.5 mm
Material brass, nickel-plated
max. clamping range 25 mm
max. operating temperature 100 °C
min. clamping range 20.5 mm
min. operating temperature -40 °C
spanner size 36/40 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 84849000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No