19000007127 | Harting
Cable gland, M40, 46/50 mm, Clamping range 26.5 to 32 mm, IP68, silver, 19000007127
Order No.: 42P5423
EAN: 5713140193178
MPN:
19000007127
19 00 000 7127
Unit Price (€ / pc.)
48.2545 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable gland, 19000007127, Harting
Cable gland, Railway version, M40, Clamping range: 26,5 - 32 mm, Material (cable glands): Brass, IP68, Wrench size: 46, 50.
Technical specifications
Colour | silber | |
Thread size | M40 | |
Length | 49.5 mm | |
Material | Messing, vernickelt | |
max. clamping range | 32 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 26.5 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 46/50 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |