19120005156 | Harting
Cable gland, M25, 30 mm, Clamping range 6.5 to 9.5 mm, IP65, black, 19120005156
Order No.: 44F9334
EAN: 4099891200671
MPN:
19120005156
19 12 000 5156
Unit Price (€ / pc.)
7.2114 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable gland, 19120005156, HARTING
Cable gland for hoods, for cable to cable housing, M25, Clamping range: 6.5-9.5 mm, Material (cable glands): Thermoplastic, IP65, Wrench size: 30.
Technical specifications
Version | Kabelverschraubung | |
Colour | schwarz | |
Thread size | M25 | |
Material | Kunststoff | |
max. clamping range | 9.5 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 6.5 mm | |
min. operating temperature | -40 °C | |
spanner size | 30 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |